-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2602DQ-LF-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1605-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4278 In Stock |
|
$1.0875 / $3.5100 | Buy Now |
DISTI #
MP2602DQ-LF-Z
|
Avnet Americas | Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R - Tape and Reel (Alt: MP2602DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0439 / $1.1125 | Buy Now |
DISTI #
MP2602DQ-LF-Z
|
Avnet Americas | Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R - Tape and Reel (Alt: MP2602DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0439 / $1.1125 | Buy Now |
DISTI #
946-MP2602DQLFZ
|
Mouser Electronics | Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle RoHS: Compliant | 3418 |
|
$1.0800 / $3.5100 | Buy Now |
|
Future Electronics | MP2602 Series 28V 1A Single Channel Linear Li-ion Battery Charger - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.0900 | Buy Now |
DISTI #
MP2602DQ-LF-Z
|
Avnet Silica | Battery Charger LiIon 1000mA 10Pin QFN EP TR (Alt: MP2602DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 18892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2602DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2602DQ-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
A good PCB layout for the MP2602DQ-LF-Z should minimize the area of the power loops, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI.
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small ceramic capacitor (e.g., 10nF) between the FB pin and GND to filter out noise.
The maximum input voltage that can be applied to the VIN pin is 26V, but it's recommended to keep it below 24V for optimal performance and reliability.
While it's possible to use a different inductor value or type, it's not recommended as it may affect the converter's performance, efficiency, and stability. Stick to the recommended inductor values and types for optimal results.
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the output capacitor value, ESR, and switching frequency.