Part Details for MP2562DS-LF-Z by Monolithic Power Systems
Overview of MP2562DS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2562DS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1602-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4328 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
MP2562DS-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 50V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2562DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 / $1.9440 | Buy Now |
DISTI #
946-MP2562DSLFZ
|
Mouser Electronics | Switching Voltage Regulators 1A/50V, 4MHz HF Step DownSwitch Regulato RoHS: Compliant | 1945 |
|
$1.3800 / $2.8900 | Buy Now |
|
Future Electronics | MP2562 Series 50 V 1 A 4.8 MHz Surface Mount Step-Down Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 17500Reel |
|
$1.4200 | Buy Now |
DISTI #
MP2562DS-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 50V 8-Pin SOIC T/R (Alt: MP2562DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | MP2562 Series 50 V 1 A 4.8 MHz Surface Mount Step-Down Converter - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$1.7100 / $1.8300 | Buy Now |
Part Details for MP2562DS-LF-Z
MP2562DS-LF-Z CAD Models
MP2562DS-LF-Z Part Data Attributes
|
MP2562DS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2562DS-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4800kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 47V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP2562DS-LF-Z
This table gives cross-reference parts and alternative options found for MP2562DS-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2562DS-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2562DS-LF | Switching Regulator, Current-mode, 4800kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Monolithic Power Systems | MP2562DS-LF-Z vs MP2562DS-LF |
MP2562DS | Switching Regulator, Current-mode, 4800kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Monolithic Power Systems | MP2562DS-LF-Z vs MP2562DS |