Part Details for MP254W by Diodes Incorporated
Overview of MP254W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MP254W
MP254W CAD Models
MP254W Part Data Attributes
|
MP254W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP254W
Diodes Incorporated
Bridge Rectifier Diode, 25A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MP254W
This table gives cross-reference parts and alternative options found for MP254W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP254W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB254W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | MP254W vs SB254W |
KBPC2504(W) | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | MP254W vs KBPC2504(W) |
KBPC2504 | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | MP254W vs KBPC2504 |
MP254WGP-BP-HF | Bridge Rectifier Diode, 25A, 400V V(RRM), | Micro Commercial Components | MP254W vs MP254WGP-BP-HF |
SB254/W | Bridge Rectifier Diode, 25A, 400V V(RRM), | RFE International Inc | MP254W vs SB254/W |
GBPC2504-S | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | MP254W vs GBPC2504-S |
GBPC2504-W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | MP254W vs GBPC2504-W |
GBPC2504-BP-HF | Bridge Rectifier Diode, 25A, 400V V(RRM), | Micro Commercial Components | MP254W vs GBPC2504-BP-HF |
SB254GM | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | MP254W vs SB254GM |
BR2504(W) | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | MP254W vs BR2504(W) |