Part Details for MP254 by Rectron Semiconductor
Overview of MP254 by Rectron Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP254
|
Mouser Electronics | Bridge Rectifiers 25A 400V RoHS: Compliant | 1 |
|
$1.5900 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 25A 4-Pin MP-25 RoHS: Compliant |
578 In Stock |
|
$1.0700 / $2.0400 | Buy Now |
DISTI #
65016673
|
Verical | Rectifier Bridge Diode Single 400V 25A 4-Pin MP-25 Min Qty: 30 Package Multiple: 10 | Americas - 570 |
|
$1.5056 / $2.7020 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 600 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-3Q | 480 |
|
$1.2500 / $4.0000 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 400V 25A 4-Pin MP-25 RoHS: Compliant |
578 In Stock |
|
$1.0700 / $2.0400 | Buy Now |
Part Details for MP254
MP254 CAD Models
MP254 Part Data Attributes:
|
MP254
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP254
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP254
This table gives cross-reference parts and alternative options found for MP254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2504-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | Vishay Intertechnologies | MP254 vs GBPC2504-E4/51 |