Part Details for MP250A by CTS Corporation
Overview of MP250A by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP250A-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4024 | Buy Now |
DISTI #
MP250A
|
Avnet Americas | 25MHZ,20PF,-20/70 - Bulk (Alt: MP250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.2670 / $0.3760 | Buy Now |
DISTI #
774-MP250A
|
Mouser Electronics | Crystals 25MHz 20pF 30ppm -20/70 RoHS: Compliant | 0 |
|
$0.3550 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2794 / $0.4903 | Buy Now |
DISTI #
MP250A
|
Avnet Abacus | (Alt: MP250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MP250A
MP250A CAD Models
MP250A Part Data Attributes
|
MP250A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP250A
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MP250A
This table gives cross-reference parts and alternative options found for MP250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86SMX/354FF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom | Golledge Electronics Ltd | MP250A vs 86SMX/354FF25.0MHZ |