Part Details for MP250-C by Panduit Corp
Results Overview of MP250-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP250-C Information
MP250-C by Panduit Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for MP250-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3109
|
Newark | Marking Plate, Marker Type:Tie On Write On Plate, Legend:-, Legend Colour:-, Marker Colour:White... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 14 |
|
$91.3000 / $100.0700 | Buy Now |
DISTI #
298-14966-ND
|
DigiKey | WIRE MARKER CBL TIE 19.1X63.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
714 In Stock |
|
$0.9957 / $1.2700 | Buy Now |
DISTI #
94F3109
|
Avnet Americas | Cable Accessories Identification Marker Plate Nylon 6/6 White - Boxed Product (Development Kits) (Al... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box |
14 Partner Stock |
|
$91.3000 / $100.0700 | Buy Now |
DISTI #
MP250-C
|
Avnet Americas | Cable Accessories Identification Marker Plate Nylon 6/6 White - Labels that come on sheets or rolls ... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$68.4700 | Buy Now |
DISTI #
644-MP-250-C
|
Mouser Electronics | Wire Labels & Markers NYLON MRKER .75X2.5 RoHS: Compliant | 1236 |
|
$0.9700 / $1.1900 | Buy Now |
DISTI #
70518626
|
RS | Marker Plate, 2.50" x 0.75"(63.5mm x 19. | Panduit MP250-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PANMP250-C
|
Heilind Electronics | Marker Plate, 2.50 x x 19. 0.75(63.5mm | Americas - 0 in Stock |
|
$0.9003 / $0.9439 | Buy Now |
|
Onlinecomponents.com | Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, standard package. RoHS: Compliant |
1568 In Stock |
|
$0.9830 / $1.0410 | Buy Now |
|
Quest Components | CABLE TIE MARKER PLATE,2.5X.75" | 640 |
|
$1.1032 / $2.6744 | Buy Now |
DISTI #
MP250-C
|
TTI | Wire Labels & Markers NYLON MRKER .75X2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.9700 | Buy Now |
Part Details for MP250-C
MP250-C CAD Models
MP250-C Part Data Attributes
|
MP250-C
Panduit Corp
Buy Now
|
Compare Parts:
MP250-C
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |