Part Details for MP2496MGR-Z by Monolithic Power Systems
Overview of MP2496MGR-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2496MGR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1598-1-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4769 In Stock |
|
$1.6625 / $2.5000 | Buy Now |
DISTI #
MP2496MGR-Z
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 26-Pin QFN T/R - Tape and Reel (Alt: MP2496MGR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9285 / $2.3275 | Buy Now |
DISTI #
946-MP2496MGR-Z
|
Mouser Electronics | Switching Voltage Regulators 2.5A 36V Step Down Converter RoHS: Compliant | 4980 |
|
$1.6300 / $2.5000 | Buy Now |
|
Future Electronics | buck converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6700 | Buy Now |
DISTI #
MP2496MGR-Z
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 26-Pin QFN T/R - Tape and Reel (Alt: MP2496MGR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9285 / $2.3275 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10887 |
|
RFQ | |
DISTI #
MP2496MGR-Z
|
Avnet Silica | Conv DC-DC Single Step Down 7V to 36V 26-Pin QFN T/R (Alt: MP2496MGR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | QFN-26(4x4) DC-DC Converters ROHS | 10 |
|
$2.1867 / $3.9089 | Buy Now |
|
Sense Electronic Company Limited | QFN | 1198 |
|
RFQ |
Part Details for MP2496MGR-Z
MP2496MGR-Z CAD Models
MP2496MGR-Z Part Data Attributes:
|
MP2496MGR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2496MGR-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N26 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |