Part Details for MP2495DS-LF-P by Monolithic Power Systems
Overview of MP2495DS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2495DS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2495DS-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 2A 16SOIC Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1125 / $2.4123 | Buy Now |
DISTI #
MP2495DS-LF-P
|
Avnet Americas | Converter DC to DC Step-Down 100V 2A 16-Pin SOIC T/R - Tape and Reel (Alt: MP2495DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1125 / $2.2477 | Buy Now |
DISTI #
946-MP2495DS-LF-P
|
Mouser Electronics | Switching Voltage Regulators 2A Buck w/ 100V Protection | 0 |
|
$2.2600 / $2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
MP2495DS-LF-P
|
Avnet Silica | (Alt: MP2495DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |