Part Details for MP2482DN-LF-P by Monolithic Power Systems
Overview of MP2482DN-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2482DN-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2482DN-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOIC Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.0750 / $2.3744 | Buy Now |
DISTI #
MP2482DN-LF-P
|
Avnet Americas | DC to DC Converter Synchronous Step-Down 30V 5A 8-Pin SOIC - Tape and Reel (Alt: MP2482DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0750 / $2.2078 | Buy Now |
DISTI #
946-MP2482DN-LF-P
|
Mouser Electronics | Switching Voltage Regulators NRFND: For New Designs, Recommend MP8765 | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.0800 | Buy Now |
Part Details for MP2482DN-LF-P
MP2482DN-LF-P CAD Models
MP2482DN-LF-P Part Data Attributes
|
MP2482DN-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2482DN-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |