-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3377
|
Newark | Dc/Dc Conv, Buck, 480Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:55V, Output Current:500Ma, Ic Case/Package:Tsot-23, Product Range:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2459GJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15532 |
|
$0.9430 / $1.8800 | Buy Now |
DISTI #
1589-1121-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5914 In Stock |
|
$0.7070 / $1.6700 | Buy Now |
DISTI #
MP2459GJ-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2459GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9800 | Buy Now |
DISTI #
946-MP2459GJP
|
Mouser Electronics | Switching Voltage Regulators 0.5A, 55V, 480kHz Step-Down Converter RoHS: Compliant | 129100 |
|
$0.7140 / $1.6700 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Th RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7150 / $0.7900 | Buy Now |
DISTI #
MP2459GJ-P
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷55VDC, Uout: 0.81÷52.25VDC Min Qty: 1 | 451 |
|
$1.1200 / $1.6800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 7270 |
|
$1.5687 / $1.9056 | Buy Now |
DISTI #
MP2459GJ-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 55V 6-Pin TSOT-23 T/R (Alt: MP2459GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A | 193000 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy