Part Details for MP240 by M-Pulse Microwave Inc
Overview of MP240 by M-Pulse Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP24005C1HR | Amphenol Communications Solutions | Micro power plus Right Angle board mount connector | |
G88MP2400AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP24001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 24 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |