Part Details for MP24-WL-021V24-420-D by ElectroCraft
Overview of MP24-WL-021V24-420-D by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP24-WL-021V24-420-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 93mm BLDC Right-Angle Gear Motor, 24VDC, 21:1 ratio, manual gear release, standard brake, encoder, left-hand output shaft, 92 Nm, 80A (peak), 41 Nm, 25A (15min), 16 Nm, 10A (continuous) at 179RPM | 0 |
|
$569.0000 | Buy Now |