Part Details for MP23AB01DHTR by STMicroelectronics
Overview of MP23AB01DHTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MP23AB01DHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP23AB01DHTR
|
Avnet Americas | High-performance MEMS audio sensor: fully differential analog bottom-port microphone - Rail/Tube (Alt: MP23AB01DHTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tube | 0 |
|
RFQ |
Part Details for MP23AB01DHTR
MP23AB01DHTR CAD Models
MP23AB01DHTR Part Data Attributes:
|
MP23AB01DHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP23AB01DHTR
STMicroelectronics
High-performance MEMS microphone, fully differential analog bottom-port, omnidirectional, high SNR, compact and low-power MEMS audio sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | RHLGA-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBCC-N4 | |
Length | 3.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |