Part Details for MP2386CGG-P by Monolithic Power Systems
Results Overview of MP2386CGG-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2386CGG-P Information
MP2386CGG-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2386CGG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2386CGG-PTR-ND
|
DigiKey | IC REG BUCK ADJ 8A 11QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 / $1.3032 | Buy Now |
DISTI #
MP2386CGG-P
|
Avnet Americas | 24V,8A,LOW IQ,SYNCHRONOUS BUCK CONVERTER WITH FORCED CCM - Tape and Reel (Alt: MP2386CGG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1039 / $1.1765 | Buy Now |
DISTI #
946-MP2386CGG-P
|
Mouser Electronics | Switching Voltage Regulators 24V,8A,Low IQ,Synchronous Buck Converter with Forced CCM RoHS: Compliant | 0 |
|
$1.1500 / $3.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.1500 / $1.1900 | Buy Now |
Part Details for MP2386CGG-P
MP2386CGG-P CAD Models
MP2386CGG-P Part Data Attributes
|
MP2386CGG-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2386CGG-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |