Part Details for MP2303ADN-LF-Z by Monolithic Power Systems
Overview of MP2303ADN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2303ADN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1575-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3389 In Stock |
|
$2.8500 / $4.2900 | Buy Now |
DISTI #
MP2303ADN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V to 28V 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP2303ADN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3060 / $3.9900 | Buy Now |
DISTI #
946-MP2303ADNLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A,28VSync Rectified Step-Down Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2303A Series 28 V 3 A 360 kHz Synchronous Step-Down Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.9200 | Buy Now |
|
Velocity Electronics | Our Stock | 19997 |
|
RFQ | |
DISTI #
MP2303ADN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.7V to 28V 8-Pin SOIC EP T/R (Alt: MP2303ADN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOP8 | 10000 |
|
RFQ |
Part Details for MP2303ADN-LF-Z
MP2303ADN-LF-Z CAD Models
MP2303ADN-LF-Z Part Data Attributes:
|
MP2303ADN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2303ADN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.80V TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |