Part Details for MP22T1-C24-5770-T5-1-00 by New Energy LLC
Overview of MP22T1-C24-5770-T5-1-00 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8757701RA | Renesas Electronics Corporation | Microcircuit, CMOS, Octal Bus Transceiver, Monolithic Silicon | |
5962-8757702RA | Renesas Electronics Corporation | CMOS Octal Inverting Bus Transceiver | |
2SK3577(0)-T1B-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3.5A 63Mohm Tmm/Sc-96 |
Price & Stock for MP22T1-C24-5770-T5-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP22T1-C24-5770-T5-1-00
|
Avnet Americas | LED Module with Cable Pigtail White 2x2 LED 5700K 70CRI IESNA Type V Square Optic Screw Mount - Boxed Product (Development Kits) (Alt: MP22T1-C24-5770-T5-1-00) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$56.3284 / $60.8894 | Buy Now |
DISTI #
416-2T1C245770T51
|
Mouser Electronics | LED Lighting Modules White 5700K 70 CRI, 9250 lm RoHS: Compliant | 0 |
|
$73.4700 | Order Now |