Part Details for MP2276GD-P by Monolithic Power Systems
Results Overview of MP2276GD-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2276GD-P Information
MP2276GD-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2276GD-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2276GD-PCT-ND
|
DigiKey | IC REG BUCK ADJ 8A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
236 In Stock |
|
$1.2375 / $3.8500 | Buy Now |
DISTI #
MP2276GD-P
|
Avnet Americas | 8A, 4-16V INPUT, HIGH-EFFICIENCY SYNC STEP-DOWN CONVERTER WITH PROGRAMMABLE CURRENTLIMIT AND SS - Ta... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1879 / $1.2660 | Buy Now |
DISTI #
946-MP2276GD-P
|
Mouser Electronics | Switching Voltage Regulators 8A, 4-16V Input, High-Efficiency Sync Step-Down Converter with Programm... more RoHS: Compliant | 180 |
|
$1.2300 / $3.8500 | Buy Now |
|
Future Electronics | 8A, 4-16V Input, High Efficiency Sync, Step Down Converter w/prog. current limit RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel |
0 Reel |
|
$1.2400 / $1.2700 | Buy Now |
|
Future Electronics | 8A, 4-16V Input, High Efficiency Sync, Step Down Converter w/prog. current limit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel |
0 Reel |
|
$1.2400 / $1.2600 | Buy Now |
DISTI #
MP2276GD-P
|
Avnet Silica | 8A 416V INPUT HIGHEFFICIENCY SYNC STEPDOWN CONVERTER WITH PROGRAMMABLE CURRENTLIMIT AND SS (Alt: MP2... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2276GD-P
MP2276GD-P CAD Models
MP2276GD-P Part Data Attributes
|
MP2276GD-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2276GD-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |