Part Details for MP2275K27F4X8LC by Shenzhen Sincerity Technology Co Ltd
Overview of MP2275K27F4X8LC by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2275K27F4X8LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.7uF 10% X2 275V PluginP27.5mm Safety Capacitors ROHS | 2 |
|
$0.2686 / $0.3126 | Buy Now |