MP2235GJ-Z
Monolithic Power Systems
Description: Switching Regulator, Current-mode, 6A, 800kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN

Overview of MP2235GJ-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP2235GJ-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-1880-1-ND
DigiKey IC REG BUCK ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5141
In Stock
  • 1 $2.2300
  • 10 $2.0070
  • 25 $1.8936
  • 100 $1.6135
  • 250 $1.5150
  • 500 $1.3256
  • 1,000 $1.0984
  • 3,000 $1.0226
  • 6,000 $0.9848
$0.9848 / $2.2300 Buy Now
DISTI # MP2235GJ-Z
Avnet Americas Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2235GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.3125
  • 6,000 $1.2750
  • 12,000 $1.2375
  • 18,000 $1.2000
  • 24,000 $1.1625
  • 30,000 $1.1250
  • 300,000 $1.0875
$1.0875 / $1.3125 Buy Now
DISTI # 946-MP2235GJZ
Mouser Electronics Switching Voltage Regulators 3A, 16V, 800kHz Sync, Stp-Dwn Cnvrtr RoHS: Compliant 0
Order Now
Future Electronics MP2235 Series 16 V 3 A 870 kHz Synchronous Step-Down Converter - TSOT-23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $1.2900
$1.2900 Buy Now
DISTI # MP2235GJ-Z
Avnet Silica Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R (Alt: MP2235GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MP2235GJ-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP2235GJ-Z by Monolithic Power Systems

MP2235GJ-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
MO-193BA, TSOT-23, 8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
800 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. MP2235GJ-Z
    Monolithic Power Systems
    Switching Regulator, Current-mode, 6A, 800kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
    VS

Related Parts for MP2235GJ-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2235GJ-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2235GJ-Z by Monolithic Power Systems

  • Please alert me when MP2235GJ-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MP2235GJ-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2235GJ-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MP2235GJ-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2235GJ-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2235GJ-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: