Part Details for MP2235GJ-P by Monolithic Power Systems
Results Overview of MP2235GJ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2235GJ-P Information
MP2235GJ-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2235GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3352
|
Newark | Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 481 |
|
$1.9500 / $2.3100 | Buy Now |
DISTI #
1589-1100-1-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
MP2235GJ-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2235GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0799 / $1.1509 | Buy Now |
DISTI #
946-MP2235GJP
|
Mouser Electronics | Switching Voltage Regulators 3A, 16V, 800kHz Sync, Stp-Dwn Cnvrtr RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP2235GJ-P
|
Avnet Silica | Conv DCDC Single Step Down 45V to 16V 8Pin TSOT23 TR (Alt: MP2235GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2235GJ-P
MP2235GJ-P CAD Models
MP2235GJ-P Part Data Attributes
|
MP2235GJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2235GJ-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |