-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3349
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:21V, Output Current:6A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2229GQ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 339 |
|
$2.1500 / $3.0600 | Buy Now |
DISTI #
1589-1097-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7868 In Stock |
|
$1.1375 / $2.7100 | Buy Now |
DISTI #
MP2229GQ-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN T/R - Tape and Reel (Alt: MP2229GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3195 / $1.5925 | Buy Now |
DISTI #
946-MP2229GQ-P
|
Mouser Electronics | Switching Voltage Regulators 21V, 6A Synchronous Step-Down Converter RoHS: Compliant | 1363 |
|
$1.1300 / $2.7100 | Buy Now |
|
Future Electronics | MP2229 Series 21 V 6 A SMT High Efficiency Step-Down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2000 / $1.2500 | Buy Now |
DISTI #
MP2229GQ-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN T/R (Alt: MP2229GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 6A 14QFN | 434370 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy