Part Details for MP2207DQ-LF-Z by Monolithic Power Systems
Results Overview of MP2207DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2207DQ-LF-Z Information
MP2207DQ-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2207DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2207DQ-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 4A 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5875 | Buy Now |
DISTI #
MP2207DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 16V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP2207DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4840 / $2.6471 | Buy Now |
DISTI #
946-MP2207DQLFZ
|
Mouser Electronics | Switching Voltage Regulators 4A, 16V, 1.3MHz Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP2207DQ-LF-Z
|
Avnet Silica | Conv DCDC Single Step Down 3V to 16V 10Pin QFN EP TR (Alt: MP2207DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2207DQ-LF-Z
MP2207DQ-LF-Z CAD Models
MP2207DQ-LF-Z Part Data Attributes
|
MP2207DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2207DQ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 6.5A, 1600kHz Switching Freq-Max, PDSO10, QFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 14.4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP2207DQ-LF-Z
This table gives cross-reference parts and alternative options found for MP2207DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2207DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2207DQ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 6.5A, 1600kHz Switching Freq-Max, PDSO10, QFN-10 | MP2207DQ-LF-Z vs MP2207DQ-Z |
V62/20607-01XE | Texas Instruments | Check for Price | Enhanced product 17-V, 6-A synchronous step-down switcher 14-VQFN -55 to 125 | MP2207DQ-LF-Z vs V62/20607-01XE |
TPS54622RHLREP | Texas Instruments | Check for Price | Enhanced product 17-V, 6-A synchronous step-down switcher 14-VQFN -55 to 125 | MP2207DQ-LF-Z vs TPS54622RHLREP |
MP2207DQ-LF-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MP2207DQ-LF-Z is 26V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the IC.
-
The maximum output current that the MP2207DQ-LF-Z can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
-
The output voltage of the MP2207DQ-LF-Z can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.
-
The EN (Enable) pin on the MP2207DQ-LF-Z is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.