Part Details for MP2162GQH-P by Monolithic Power Systems
Results Overview of MP2162GQH-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2162GQH-P Information
MP2162GQH-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2162GQH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3345
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 355 |
|
$1.4800 / $3.5400 | Buy Now |
DISTI #
1589-1093-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5467 In Stock |
|
$0.9000 / $3.0700 | Buy Now |
DISTI #
MP2162GQH-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 6V 8-Pin QFN T/R - Tape and Reel (Alt: MP2162GQH-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 / $0.9207 | Buy Now |
DISTI #
946-MP2162GQHP
|
Mouser Electronics | Switching Voltage Regulators 2A, 6V, 1.5MHz COT Sync Step Dwn Swtchr RoHS: Compliant | 990 |
|
$0.9000 / $3.0500 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 2A, 6V, 1.5MHz COT Sync Step Dwn Swtchr RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel |
0 Reel |
|
$0.9000 / $0.9450 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 185 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 4A, 1875KHZ SWITCHING FREQ-MAX, PDSO8 | 148 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 4A, 1875KHZ SWITCHING FREQ-MAX, PDSO8 | 23 |
|
$1.3000 / $1.6250 | Buy Now |
DISTI #
MP2162GQH-P
|
IBS Electronics | CUT TAPE (CT) ACTIVE STEP-DOWN 2016 DC TO DC SWITCHING REGULATOR 6V 2A 1.5MHZ -40C~125C TJ Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.1970 / $1.2569 | Buy Now |
Part Details for MP2162GQH-P
MP2162GQH-P CAD Models
MP2162GQH-P Part Data Attributes
|
MP2162GQH-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2162GQH-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |