-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2152GTF-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4875 In Stock |
|
$0.3625 / $1.5700 | Buy Now |
DISTI #
MP2152GTF-Z
|
Avnet Americas | SOT563-6/A°/2A SYNCHRONOUS STEP-DOWN SWITCHER WITH 25?A IQ - Tape and Reel (Alt: MP2152GTF-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3625 / $0.3867 | Buy Now |
DISTI #
946-MP2152GTF-Z
|
Mouser Electronics | Switching Voltage Regulators 2A, 2.5-5.5V, 1.1MHz , Synchronous, Step RoHS: Compliant | 5049 |
|
$0.3620 / $1.1100 | Buy Now |
|
Future Electronics | 3A, 2.5-5.5V, 1.1MHz, Synchronous, Step-Down Converter, SOT563 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
MP2152GTF-Z
|
Avnet Silica | SOT563-6/A°/2A SYNCHRONOUS STEP-DOWN SWITCHER WITH 25μA IQ (Alt: MP2152GTF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG 2.5-5.5V 2A SYNCH 1.1MHZ | 22865 |
|
$0.3856 / $0.5783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2152GTF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2152GTF-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F6 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |