There are no models available for this part yet.
Overview of MP2152GQFU-15-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP2152GQFU-15-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP2152GQFU-15-PTR-ND
|
DigiKey | IC REG BUCK 1.5V 2A 6UTQFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5849 / $0.7831 | Buy Now | |
DISTI #
MP2152GQFU-15-P
|
Avnet Americas | DC to DC Converter Step-Down Synchronous 25uA IQ 1A 1.5V 6-Pin UTQFN - Tape and Reel (Alt: MP2152GQFU-15-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.5005 | Buy Now | |
DISTI #
946-MP2152GQFU-15-P
|
Mouser Electronics | Switching Voltage Regulators 5.5V,2A,Sync Step-Do wn Converter with 2 RoHS: Compliant | 402 |
|
$0.5940 / $1.5300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.5750 | Buy Now |
CAD Models for MP2152GQFU-15-P by Monolithic Power Systems
Part Data Attributes for MP2152GQFU-15-P by Monolithic Power Systems
MP2152GQFU-15-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP2152GQFU-15-PMonolithic Power SystemsVS
-