Part Details for MP2152DGTF-P by Monolithic Power Systems
Overview of MP2152DGTF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2152DGTF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2152DGTF-PCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.5616 / $2.1300 | Buy Now |
DISTI #
MP2152DGTF-P
|
Avnet Americas | - Tape and Reel (Alt: MP2152DGTF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.5852 | Buy Now |
DISTI #
946-MP2152DGTF-P
|
Mouser Electronics | Switching Voltage Regulators 2A, 2.5V-5.5V SynchronousStep-Down Converter with 25uA IQ RoHS: Compliant | 0 |
|
$0.5680 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.5500 | Buy Now |
DISTI #
MP2152DGTF-P
|
Avnet Silica | (Alt: MP2152DGTF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2152DGTF-P
MP2152DGTF-P CAD Models
MP2152DGTF-P Part Data Attributes
|
MP2152DGTF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2152DGTF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |