Part Details for MP2151GTF-12-Z by Monolithic Power Systems
Overview of MP2151GTF-12-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP2151GTF-12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2151GTF-12-ZTR-ND
|
DigiKey | IC REG BUCK 1.2V 1A SOT563 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3435 / $0.3895 | Buy Now |
DISTI #
MP2151GTF-12-Z
|
Avnet Americas | Converter DC to DC Buck 2.5V to 5.5V 1A 1.1MHz Surface Mount T/R - Tape and Reel (Alt: MP2151GTF-12-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3600 | Buy Now |
DISTI #
946-MP2151GTF-12-Z
|
Mouser Electronics | Switching Voltage Regulators 1A,2.5-5.5V,1.2V Vout,1.1MHz,Synchronous Buck with 25uA Iq, PG and Output Discharge in SOT563 RoHS: Compliant | 0 |
|
$0.3490 / $0.3620 | Order Now |
|
Future Electronics | Converter DC to DC Buck 2.5V to 5.5V 1A 1.1MHz Surface Mount T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
MP2151GTF-12-Z
|
Avnet Silica | Converter DC to DC Buck 2.5V to 5.5V 1A 1.1MHz Surface Mount T/R (Alt: MP2151GTF-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2151GTF-12-Z
MP2151GTF-12-Z CAD Models
MP2151GTF-12-Z Part Data Attributes
|
MP2151GTF-12-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2151GTF-12-Z
Monolithic Power Systems
SWITCHING REGULATOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-08-23 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |