Part Details for MP2151GQFU-33-Z by Monolithic Power Systems
Overview of MP2151GQFU-33-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP2151GQFU-33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2151GQFU-33-ZTR-ND
|
DigiKey | IC REG BUCK 3.3V 1A 6UTQFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3667 / $0.4148 | Buy Now |
DISTI #
MP2151GQFU-33-Z
|
Avnet Americas | DC to DC Converter Step-Down Synchronous 25uA IQ 1A 3.3V 6-Pin UTQFN T/R - Tape and Reel (Alt: MP2151GQFU-33-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4064 | Buy Now |
DISTI #
946-MP2151GQFU-33-Z
|
Mouser Electronics | Switching Voltage Regulators 5.5V,1A,Synchronous Step-Down Converter with 25uA IQ and Output Discharge in an Ultra-Small Package RoHS: Compliant | 0 |
|
$0.3740 / $0.3890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.3630 | Buy Now |
DISTI #
MP2151GQFU-33-Z
|
Avnet Silica | (Alt: MP2151GQFU-33-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2151GQFU-33-Z
MP2151GQFU-33-Z CAD Models
MP2151GQFU-33-Z Part Data Attributes
|
MP2151GQFU-33-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2151GQFU-33-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-09-05 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |