Part Details for MP2130DG-LF-P by Monolithic Power Systems
Overview of MP2130DG-LF-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2130DG-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3323
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, Max Output Current:3.5A, Ic Case/Package:Qfn, No. Of Pins:12Pins, Efficiency:95%rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2130DG-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 460 |
|
$2.5500 / $3.0100 | Buy Now |
DISTI #
1589-1078-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1005 In Stock |
|
$1.8500 / $5.2200 | Buy Now |
DISTI #
MP2130DG-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 6V 12-Pin QFN EP T/R - Tape and Reel (Alt: MP2130DG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8500 / $2.3154 | Buy Now |
DISTI #
946-MP2130DGLFP
|
Mouser Electronics | Switching Voltage Regulators 6V, 3.5A, 1.2MHz Sync Step-Down Swtch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | proto reel version of MP2130 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 8500Reel |
|
$1.9100 / $1.9600 | Buy Now |
DISTI #
MP2130DG-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V 6V 12-Pin QFN EP T/R (Alt: MP2130DG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | proto reel version of MP2130 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7000 |
|
$2.3300 / $2.5000 | Buy Now |
Part Details for MP2130DG-LF-P
MP2130DG-LF-P CAD Models
MP2130DG-LF-P Part Data Attributes
|
MP2130DG-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2130DG-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |