Part Details for MP2122AGJ-P by Monolithic Power Systems
Overview of MP2122AGJ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2122AGJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4338
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, Max Output Current:2A, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Efficiency:93% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2122AGJ-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 163 |
|
$2.1600 / $3.0600 | Buy Now |
DISTI #
1589-MP2122AGJ-PCT-ND
|
DigiKey | IC REG BCK ADJ 2A/2A DL TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
419 In Stock |
|
$1.1582 / $3.6300 | Buy Now |
DISTI #
MP2122AGJ-P
|
Avnet Americas | Converter DC to DC Synchronous Step-Down 2.7V to 6V 2A 8-Pin TSOT23 - Tape and Reel (Alt: MP2122AGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 | Buy Now |
DISTI #
946-MP2122AGJ-P
|
Mouser Electronics | Switching Voltage Regulators 6V, 2A, Low Quiescen t Current, Dual, Sy RoHS: Compliant | 904 |
|
$1.1300 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.1400 | Buy Now |
Part Details for MP2122AGJ-P
MP2122AGJ-P CAD Models
MP2122AGJ-P Part Data Attributes
|
MP2122AGJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2122AGJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |