Part Details for MP2109DQ-LF-Z by Monolithic Power Systems
Overview of MP2109DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2109DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1559-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10829 In Stock |
|
$1.7250 / $2.6000 | Buy Now |
DISTI #
MP2109DQ-LF-Z
|
Avnet Americas | Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin QFN T/R - Tape and Reel (Alt: MP2109DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0010 / $2.4150 | Buy Now |
DISTI #
946-MP2109DQLFZ
|
Mouser Electronics | Switching Voltage Regulators Dual Output 0.8A/6V Sync Step-Down Conv RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2109 Series 6 V 800 mA 1.49 MHz Dual Synchronous Step-Down Converter-QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
|
Quest Components | 0.8 A DUAL SWITCHING CONTROLLER, 1490 kHz SWITCHING FREQ-MAX, DSO10 | 1922 |
|
$1.4190 / $3.8700 | Buy Now |
|
Quest Components | 0.8 A DUAL SWITCHING CONTROLLER, 1490 kHz SWITCHING FREQ-MAX, DSO10 | 1976 |
|
$2.8950 / $5.7900 | Buy Now |
DISTI #
MP2109DQ-LF-Z
|
Avnet Americas | Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin QFN T/R - Tape and Reel (Alt: MP2109DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0010 / $2.4150 | Buy Now |
DISTI #
MP2109DQ-LF-Z
|
Avnet Silica | Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin QFN T/R (Alt: MP2109DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2109DQ-LF-Z
MP2109DQ-LF-Z CAD Models
MP2109DQ-LF-Z Part Data Attributes:
|
MP2109DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2109DQ-LF-Z
Monolithic Power Systems
Dual Switching Controller, Current-mode, 0.8A, 1490kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229VEED-2, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1490 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP2109DQ-LF-Z
This table gives cross-reference parts and alternative options found for MP2109DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2109DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2109DQ | Dual Switching Controller, Current-mode, 0.8A, 1490kHz Switching Freq-Max, 3 X 3 MM, MO-229VEED-2, QFN-10 | Monolithic Power Systems | MP2109DQ-LF-Z vs MP2109DQ |
MP2109DQ-Z | Dual Switching Controller, Current-mode, 0.8A, 1490kHz Switching Freq-Max, 3 X 3 MM, MO-229VEED-2, QFN-10 | Monolithic Power Systems | MP2109DQ-LF-Z vs MP2109DQ-Z |