Part Details for MP2106DQ-LF-P by Monolithic Power Systems
Overview of MP2106DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2106DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1075-2-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3431 / $1.6157 | Buy Now |
DISTI #
MP2106DQ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V to 15V 10-Pin QFN T/R - Tape and Reel (Alt: MP2106DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5672 | Buy Now |
DISTI #
946-MP2106DQLFP
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 15V, 800kHz Sync Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.3400 | Buy Now |
DISTI #
MP2106DQ-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.6V to 15V 10-Pin QFN T/R (Alt: MP2106DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A 10QFN | 18880 |
|
$0.3430 / $0.4430 | Buy Now |
Part Details for MP2106DQ-LF-P
MP2106DQ-LF-P CAD Models
MP2106DQ-LF-P Part Data Attributes
|
MP2106DQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2106DQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |