Part Details for MP2106DK-LF-Z by Monolithic Power Systems
Results Overview of MP2106DK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2106DK-LF-Z Information
MP2106DK-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2106DK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2106DK-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 800MA 10MSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0500 | Buy Now |
DISTI #
MP2106DK-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V to 15V 10-Pin MSOP T/R - Tape and Reel (Alt: MP2106DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0080 / $1.0742 | Buy Now |
DISTI #
946-MP2106DKLFZ
|
Mouser Electronics | Switching Voltage Regulators 1.5A/15V Sync Buck Converter RoHS: Compliant | 162 |
|
$1.0500 / $3.4200 | Buy Now |
DISTI #
MP2106DK-LF-Z
|
Avnet Silica | Conv DCDC Single Step Down 26V to 15V 10Pin MSOP TR (Alt: MP2106DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 15+ | 146 |
|
RFQ |
Part Details for MP2106DK-LF-Z
MP2106DK-LF-Z CAD Models
MP2106DK-LF-Z Part Data Attributes
|
MP2106DK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2106DK-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3.2A, 900kHz Switching Freq-Max, PDSO10, MSOP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
MP2106DK-LF-Z Frequently Asked Questions (FAQ)
-
The MP2106DK-LF-Z can handle a maximum input voltage of 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 5.5V.
-
The MP2106DK-LF-Z can provide a maximum output current of 600mA. However, it's recommended to keep the output current below 500mA for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the output pin and the ground pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 0.8V * (R1 + R2) / R2.
-
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled. This pin can be used to implement power-saving features or to turn off the regulator during shutdown.