Part Details for MP2104DQT-LF-Z by Monolithic Power Systems
Results Overview of MP2104DQT-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2104DQT-LF-Z Information
MP2104DQT-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2104DQT-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2104DQT-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 600MA 6TQFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0125 | Buy Now |
DISTI #
MP2104DQT-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 6V 6-Pin TQFN T/R - Tape and Reel (Alt: MP2104DQT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $1.0358 | Buy Now |
DISTI #
946-MP2104DQTLFZ
|
Mouser Electronics | Switching Voltage Regulators 0.6A/6V Synch Step Down Converter RoHS: Compliant | 0 |
|
Order Now |
Part Details for MP2104DQT-LF-Z
MP2104DQT-LF-Z CAD Models
MP2104DQT-LF-Z Part Data Attributes
|
MP2104DQT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2104DQT-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1.4A, 2080kHz Switching Freq-Max, PDSO6, 0.75 MM HEIGHT, LEAD FREE, MO-229WEEA-2, TQFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2080 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP2104DQT-LF-Z
This table gives cross-reference parts and alternative options found for MP2104DQT-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2104DQT-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2104DQT-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1.4A, 2080kHz Switching Freq-Max, PDSO6, 0.75 MM HEIGHT, MO-229WEEA-2, TQFN-6 | MP2104DQT-LF-Z vs MP2104DQT-Z |