Part Details for MP2104DJ-LF-P by Monolithic Power Systems
Overview of MP2104DJ-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2104DJ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3317
|
Newark | Dc/Dc Conv, Sync Buck, 1.7Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Max Output Current:600Ma, No. Of Pins:5Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2104DJ-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4300 / $2.2300 | Buy Now |
DISTI #
1589-1073-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
195 In Stock |
|
$1.1375 / $2.5400 | Buy Now |
DISTI #
MP2104DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 5-Pin TSOT-23 - Tape and Reel (Alt: MP2104DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 | Buy Now |
DISTI #
946-MP2104DJLFP
|
Mouser Electronics | Switching Voltage Regulators 0.6A, 6V, 1.7Mhz Sync Step-Down RoHS: Compliant | 54 |
|
$1.1300 / $1.9100 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
MP2104DJ-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 6V 5-Pin TSOT-23 (Alt: MP2104DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2104DJ-LF-P
MP2104DJ-LF-P CAD Models
MP2104DJ-LF-P Part Data Attributes
|
MP2104DJ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2104DJ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |