Part Details for MP2104DJ-1.8-LF-Z by Monolithic Power Systems
Overview of MP2104DJ-1.8-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2104DJ-1.8-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1869-1-ND
|
DigiKey | IC REG BUCK 1.8V 600MA TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.0207 / $3.1800 | Buy Now |
DISTI #
MP2104DJ-1.8-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2104DJ-1.8-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
946-MP2104DJ1.8LFZ
|
Mouser Electronics | Switching Voltage Regulators 0.6A/6V 1.8V fixed Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2104 Series 6 V 600 mA 2.08 MHz Synchronous Step-Down Converter - TSOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
MP2104DJ-1.8-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 6V 5-Pin TSOT-23 T/R (Alt: MP2104DJ-1.8-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2104DJ-1.8-LF-Z
MP2104DJ-1.8-LF-Z CAD Models
MP2104DJ-1.8-LF-Z Part Data Attributes
|
MP2104DJ-1.8-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2104DJ-1.8-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1.4A, 2080kHz Switching Freq-Max, PDSO5, 1 MM HEIGHT, LEAD FREE, MO-193AA, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2080 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |