Part Details for MP20SD by Thomas & Betts
Overview of MP20SD by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H4534
|
Newark | Ma Cnt 20Awg For D-Ser Crimp Term |Abb Thomas & Betts MP20SD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Pos-E-Kon™ Male Crimp Pin - Copper Alloy - Silver Plated - 20AWG/0.5mm² - 10 Amp - 600 VAC RoHS: Compliant | 0 |
|
$1.8500 / $2.3000 | Buy Now |
|
Quest Components | POS-E-KON (R) CONNECTOR, MALE CRIP CONTACT, 20AWG COPPER WIRE, 0.5MM2 | 100 |
|
$2.2913 / $5.2875 | Buy Now |
|
Master Electronics | Pos-E-Kon™ Male Crimp Pin - Copper Alloy - Silver Plated - 20AWG/0.5mm² - 10 Amp - 600 VAC RoHS: Compliant | 0 |
|
$1.8500 / $2.3000 | Buy Now |