Part Details for MP2030DU-LF-Z by Monolithic Power Systems
Overview of MP2030DU-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2030DU-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2030DU-LF-Z-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 32QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9750 | Buy Now |
DISTI #
MP2030DU-LF-Z
|
Avnet Americas | LDO Regulator Pos 0.9V to 3.8V 3A 32-Pin QFN T/R - Tape and Reel (Alt: MP2030DU-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 / $2.7650 | Buy Now |
DISTI #
946-MP2030DULFZ
|
Mouser Electronics | LDO Voltage Regulators 3A ultra-low dropout LDO Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2030 Series 3 A 0.9 to 3.8 V ADJ Output SMT LDO Regulator - QFN-32EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
Part Details for MP2030DU-LF-Z
MP2030DU-LF-Z CAD Models
MP2030DU-LF-Z Part Data Attributes
|
MP2030DU-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2030DU-LF-Z
Monolithic Power Systems
Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHC-2, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.8 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |