-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2030DQ-LF-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2030DQ-LF-Z-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7375 | Buy Now |
DISTI #
MP2030DQ-LF-Z
|
Avnet Americas | LDO Regulator Pos 0.9V to 3.6V 3A 10-Pin QFN EP T/R - Tape and Reel (Alt: MP2030DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7375 / $1.9043 | Buy Now |
DISTI #
946-MP2030DQLFZ
|
Mouser Electronics | LDO Voltage Regulators 3A ultra-low dropout LDO Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2030 Series 3 A 0.9 to 3.8 V ADJ Output SMT LDO Regulator - QFN-10EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.7900 | Buy Now |
DISTI #
MP2030DQ-LF-Z
|
Avnet Silica | LDO Regulator Pos 09V to 36V 3A 10Pin QFN EP TR (Alt: MP2030DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2030DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2030DQ-LF-Z
Monolithic Power Systems
Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVQCCN, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.8 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MP2030DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2030DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1826-ADJE/ET | Microchip Technology Inc | $1.0959 | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5 | MP2030DQ-LF-Z vs MCP1826-ADJE/ET |
MCP1826-ADJE/AT | Microchip Technology Inc | $1.2550 | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, PLASTIC, TO-220, 5 PIN | MP2030DQ-LF-Z vs MCP1826-ADJE/AT |
MCP1826T-ADJE/DC | Microchip Technology Inc | $0.8628 | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN | MP2030DQ-LF-Z vs MCP1826T-ADJE/DC |
MCP1826T-ADJE/ET | Microchip Technology Inc | $1.2550 | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, TO-263, D2PAK-5 | MP2030DQ-LF-Z vs MCP1826T-ADJE/ET |