-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8916
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:480Mv, No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2019GN-33-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2462 |
|
$0.9500 / $1.8400 | Buy Now |
DISTI #
1589-MP2019GN-33-ZCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4970 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
DISTI #
MP2019GN-33-Z
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP2019GN-33-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC 1 Output 150mA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9150 / $0.9700 | Buy Now |
DISTI #
MP2019GN-33-Z
|
Avnet Silica | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC EP T/R (Alt: MP2019GN-33-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2019GN-33-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2019GN-33-Z
Monolithic Power Systems
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.48 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |