Part Details for MP201802 by Cherry Industrial Solutions
Overview of MP201802 by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP201802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH406-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2437 In Stock |
|
$4.1823 / $7.1300 | Buy Now |
DISTI #
540-MP201802
|
Mouser Electronics | Proximity Sensors .2A 30VDC 24AWG 12" SPST FormB, Flng Mnt RoHS: Compliant | 184 |
|
$3.8700 / $6.2500 | Buy Now |
DISTI #
70207648
|
RS | Sensor, Magnetic Proximity, SPST-NC, Reed, IP65,Plastic,10W,30VAC,24AWG X 305mm Wire | ZF Electronics MP201802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5243 |
|
$2.4500 | Buy Now |
DISTI #
000000000000705001
|
Sager | Proximity Sensors .2A 30VDC 24AWG 12 SPST FormB, Flng Mnt Min Qty: 1 | 0 |
|
$3.1700 / $4.9600 | Buy Now |