Part Details for MP20142DGT-LF by Monolithic Power Systems
Overview of MP20142DGT-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20142DGT-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | NRFND: Use MP20041DGT-xx as replacement Min Qty: 1 | 0 |
|
$0.7200 / $0.9000 | Buy Now |
Part Details for MP20142DGT-LF
MP20142DGT-LF CAD Models
MP20142DGT-LF Part Data Attributes
|
MP20142DGT-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP20142DGT-LF
Monolithic Power Systems
Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO8, 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-3, TQFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-3, TQFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.06 V | |
Dropout Voltage2-Max | 0.12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max(%) | 1.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.5 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MP20142DGT-LF
This table gives cross-reference parts and alternative options found for MP20142DGT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP20142DGT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP20142DGT-LF-Z | Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO8, 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-3, TQFN-8 | Monolithic Power Systems | MP20142DGT-LF vs MP20142DGT-LF-Z |