Part Details for MP2013AGQ-P by Monolithic Power Systems
Overview of MP2013AGQ-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2013AGQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3311
|
Newark | Ldo, Adj, 15V, 0.15A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:40V, Output Voltage Min:1.215V, Output Voltage Max:15V, Output Current Max:150Ma, Dropout Voltage Typ @ Current:600Mv Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2013AGQ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 297 |
|
$1.0500 / $1.9800 | Buy Now |
DISTI #
1589-1067-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
847 In Stock |
|
$0.7449 / $1.7600 | Buy Now |
DISTI #
MP2013AGQ-P
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.15A 8-Pin QFN T/R - Tape and Reel (Alt: MP2013AGQ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8555 / $1.0325 | Buy Now |
DISTI #
946-MP2013AGQ-P
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 0 |
|
$0.7440 / $1.7600 | Order Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.215 V ~ 15 V 150mA 8- RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7380 | Buy Now |
DISTI #
MP2013AGQ-P
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.15A 8-Pin QFN T/R - Tape and Reel (Alt: MP2013AGQ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8555 / $1.0325 | Buy Now |
DISTI #
MP2013AGQ-P
|
Avnet Silica | LDO Regulator Pos 1.215V to 15V 0.15A 8-Pin QFN T/R (Alt: MP2013AGQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR POS ADJ 150MA 8QFN | 180020 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for MP2013AGQ-P
MP2013AGQ-P CAD Models
MP2013AGQ-P Part Data Attributes:
|
MP2013AGQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2013AGQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |