MP200703
Description: Hall Effect Sensor, 3.81mm Min, 12.7mm Max, Cylindrical,

Overview of MP200703 by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP200703 by The Cherry Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics Sensor, Magnetic Reed, magnet actuator and wire leads RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box 0
Box
  • 25 $12.9400
  • 50 $12.8400
  • 75 $12.7500
$12.7500 / $12.9400 Buy Now
DISTI # 53362105
Verical Magnetic Proximity Sensors (Reed) Min Qty: 5 Package Multiple: 5 Date Code: 2004 Americas - 200
  • 5 $15.8353
  • 25 $15.5294
  • 50 $15.2941
  • 100 $15.0706
$15.0706 / $15.8353 Buy Now

CAD Models for MP200703 by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP200703 by The Cherry Corporation

MP200703
The Cherry Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
compliant
Body Height
25.4 mm
Housing
ALUMINIUM
Measurement Range-Max (mm)
12.7 mm
Measurement Range-Min (mm)
3.81 mm
Operating Current-Max
200 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
CYLINDRICAL
Response Time
1000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,HALL EFFECT
Supply Voltage-Max
100 V
Termination Type
SOLDER
Want to compare parts?
  1. MP200703
    The Cherry Corporation
    Hall Effect Sensor, 3.81mm Min, 12.7mm Max, Cylindrical,
    VS

Related Parts for MP200703

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP200703 by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP200703 by The Cherry Corporation

Select Manufacturer
Which Manufacturer of MP200703 would you like to use for your alert(s)?
  • Please alert me when MP200703 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP200703 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP200703 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP200703 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP200703.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP200703 by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: