Part Details for MP200702 by The Cherry Corporation
Overview of MP200702 by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP200702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 | 0 |
|
$10.0700 | Buy Now |
DISTI #
58064952
|
Verical | Proximity Sensor Magnetic NC 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 1506 | Americas - 120 |
|
$13.4940 / $22.4770 | Buy Now |
Part Details for MP200702
MP200702 CAD Models
MP200702 Part Data Attributes
|
MP200702
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
MP200702
The Cherry Corporation
Hall Effect Sensor, 3.81mm Min, 12.7mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
Body Height | 25.4 mm | |
Housing | ALUMINIUM | |
Measurement Range-Max (mm) | 12.7 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 100 V |