-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP20051DN-LF-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1547-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8-SOICE Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1811 In Stock |
|
$0.4875 / $2.0000 | Buy Now |
DISTI #
MP20051DN-LF-Z
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC E T/R - Tape and Reel (Alt: MP20051DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5343 | Buy Now |
DISTI #
946-MP20051DNLFZ
|
Mouser Electronics | LDO Voltage Regulators Low Noise High PSRR 1A Linear Regulator RoHS: Compliant | 25368 |
|
$0.5060 / $1.9400 | Buy Now |
DISTI #
MP20051DN-LF-Z
|
Avnet Silica | LDO Regulator Pos 08V to 5V 1A 8Pin SOIC E TR (Alt: MP20051DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 25575 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP20051DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP20051DN-LF-Z
Monolithic Power Systems
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A good PCB layout for the MP20051DN-LF-Z should include a solid ground plane, separate analog and digital grounds, and a decoupling capacitor (e.g., 10uF) between VIN and GND. Additionally, keep the input and output capacitors close to the IC and use short, wide traces for the power paths.
To ensure stability, make sure the output capacitor (CO) is within the recommended range (22uF to 47uF), and the ESR is within the specified range (0.1Ω to 1Ω). Also, ensure the input capacitor (CI) is properly sized and placed close to the IC. Avoid using capacitors with high ESR or ESL.
The MP20051DN-LF-Z is rated for operation up to 85°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 70°C to ensure the junction temperature stays within the specified range (up to 125°C).
While the datasheet recommends a specific inductor value and type, you can use a different inductor as long as it meets the specified inductance range (1.5uH to 3.3uH) and has a low DCR (less than 100mΩ). However, be aware that this may affect the converter's performance and efficiency.
To troubleshoot output voltage issues, check the input voltage, output capacitor value, and feedback resistors (R1 and R2). Ensure the feedback pin is properly connected and the output voltage is within the specified range (0.8V to 5.5V). Also, verify the converter is not in overcurrent or overvoltage protection mode.