Part Details for MP20046DQ-G-LF-P by Monolithic Power Systems
Overview of MP20046DQ-G-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20046DQ-G-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1055-2-ND
|
DigiKey | IC REG LINEAR 1.8V 2A 10QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2999 / $1.7498 | Buy Now |
DISTI #
MP20046DQ-G-LF-P
|
Avnet Americas | LDO Regulator Pos 1.8V 2A 10-Pin QFN T/R - Tape and Reel (Alt: MP20046DQ-G-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4355 / $1.7325 | Buy Now |
DISTI #
946-MP20046DQGLFP
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Response 2A LDO RoHS: Compliant | 19 |
|
$1.2900 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2700 | Buy Now |
DISTI #
MP20046DQ-G-LF-P
|
Avnet Americas | LDO Regulator Pos 1.8V 2A 10-Pin QFN T/R - Tape and Reel (Alt: MP20046DQ-G-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4355 / $1.7325 | Buy Now |
DISTI #
MP20046DQ-G-LF-P
|
Avnet Silica | LDO Regulator Pos 1.8V 2A 10-Pin QFN T/R (Alt: MP20046DQ-G-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP20046DQ-G-LF-P
MP20046DQ-G-LF-P CAD Models
MP20046DQ-G-LF-P Part Data Attributes:
|
MP20046DQ-G-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP20046DQ-G-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |