Part Details for MP2-SP10-51M1-LR by 3M Interconnect
Overview of MP2-SP10-51M1-LR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3551M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3551M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3551M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for MP2-SP10-51M1-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MP2-SP10-51M1-LR-ND
|
DigiKey | CONN RCPT BLADE PWR 10P EDGE MNT Min Qty: 1 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$8.9200 | Buy Now |
DISTI #
3M5491-ND
|
DigiKey | CONN RCPT BLADE PWR 10P EDGE MNT Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4617 | Buy Now |
DISTI #
7010501785
|
Avnet Americas | Conn Hard Metric SKT 10Power POS 2mm Solder RA Thru-Hole - Bulk (Alt: 7010501785) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6223 / $4.1230 | Buy Now |
DISTI #
517-MP2-SP10-51M1-LR
|
Mouser Electronics | High Speed / Modular Connectors SOCKET PRESS FIT 10 CONTACTS | 0 |
|
$4.1200 | Order Now |
DISTI #
MMM7010501785
|
Heilind Electronics | 7010501785 80000916579 MP2/SKT/PWR/10P/5R/PRSPEG/2.72 | Americas - 0 in Stock |
|
$4.5308 / $4.6016 | Buy Now |
Part Details for MP2-SP10-51M1-LR
MP2-SP10-51M1-LR CAD Models
MP2-SP10-51M1-LR Part Data Attributes
|
MP2-SP10-51M1-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-SP10-51M1-LR
3M Interconnect
Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, METPAK | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-SP10-51M1-LR
This table gives cross-reference parts and alternative options found for MP2-SP10-51M1-LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-SP10-51M1-LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85761-3210 | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | MP2-SP10-51M1-LR vs 85761-3210 |
85761-2221 | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | MP2-SP10-51M1-LR vs 85761-2221 |
85761-2121 | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | MP2-SP10-51M1-LR vs 85761-2121 |
HM1S51RER360H69P | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | MP2-SP10-51M1-LR vs HM1S51RER360H69P |
85761-1209LF | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | MP2-SP10-51M1-LR vs 85761-1209LF |
85876-902LF | Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | MP2-SP10-51M1-LR vs 85876-902LF |
85761-2208LF | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | MP2-SP10-51M1-LR vs 85761-2208LF |
85876-302LF | Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | MP2-SP10-51M1-LR vs 85876-302LF |
85761-2315LF | Board Connector, 10 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | MP2-SP10-51M1-LR vs 85761-2315LF |
85810-112LF | Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | MP2-SP10-51M1-LR vs 85810-112LF |