Part Details for MP2-S240-51M2-C-LR by 3M Interconnect
Overview of MP2-S240-51M2-C-LR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-240XJLC | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-240XGEC | Coilcraft Inc | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805CS-240XJLB | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Price & Stock for MP2-S240-51M2-C-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07630860623
|
Avnet Americas | Conn Hard Metric SKT 240 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 07630860623) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |