Part Details for MP2-S120-51M1-C-LR by 3M Interconnect
Overview of MP2-S120-51M1-C-LR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for MP2-S120-51M1-C-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5495-ND
|
DigiKey | CONN RCP FUTUREBUS+ 120P EDGE MT Min Qty: 400 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1419 | Buy Now |
DISTI #
7010501787
|
Avnet Americas | Conn Hard Metric SKT 120 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 7010501787) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0860 / $11.0316 | Buy Now |
DISTI #
517-MP2-S120-51M1CLR
|
Mouser Electronics | High Speed / Modular Connectors 120 CON RT ANG 5 ROW 2.72 MM | 0 |
|
$10.7900 / $11.0300 | Order Now |
Part Details for MP2-S120-51M1-C-LR
MP2-S120-51M1-C-LR CAD Models
MP2-S120-51M1-C-LR Part Data Attributes
|
MP2-S120-51M1-C-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-S120-51M1-C-LR
3M Interconnect
Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | METPAK | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |